Part Details for ECR1620 by Energizer Battery Company
Overview of ECR1620 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECR1620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4880
|
Newark | Cr1620 Lithium Coin Cell Battery, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium Manganese Dioxide, Battery Capacity:79Mah, Battery Terminals:Flat Top, External Diameter:16Mm, External Height:2Mm Rohs Compliant: Na |Energizer ECR1620 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
547-ECR1620-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 16MM Min Qty: 1 Lead time: 2 Weeks Container: Retail Package |
1952 In Stock |
|
$1.1317 / $2.0900 | Buy Now |