Part Details for ECR1220 by Energizer Battery Company
Overview of ECR1220 by Energizer Battery Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECR1220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H4877
|
Newark | Battery, Lithium, 3V, Coin Cell, Battery Voltage:3V, Battery Size Code:Coin Cell, Battery Technology:Lithium, Battery Capacity:40Mah, Battery Terminals:Pressure Contact, External Diameter:12.5Mm, External Height:2Mm, External Width:-Rohs Compliant: Na |Energizer ECR1220 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 954 |
|
$1.2800 | Buy Now |
DISTI #
N739-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 12.5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2547 In Stock |
|
$0.9686 / $1.8100 | Buy Now |