Part Details for ECQV1H183JL3 by Panasonic Electronic Components
Overview of ECQV1H183JL3 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQV1H183JL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 12 | 3960 |
|
$0.1141 / $0.4388 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 50 V, 0.018 uF, THROUGH HOLE MOUNT | 3168 |
|
$0.1521 / $0.5850 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 50 V, 0.018 uF, THROUGH HOLE MOUNT (Also Known As: ECQ-V1H183JL3) | 3168 |
|
$0.1521 / $0.5850 | Buy Now |
Part Details for ECQV1H183JL3
ECQV1H183JL3 CAD Models
ECQV1H183JL3 Part Data Attributes
|
ECQV1H183JL3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H183JL3
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | ECQV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECQ-V(L) | |
Size Code | 2912 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |