ECQUBAF182K
Panasonic Electronic Components
Description: Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED

Overview of ECQUBAF182K by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ECQUBAF182K by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 84AH5529
Newark Cap, Safety, 1800Pf, Class X1/Y2, 300V Rohs Compliant: Yes |Panasonic ECQUBAF182K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 957
  • 1 $1.0400
  • 10 $0.9410
  • 25 $0.8930
  • 50 $0.8470
  • 100 $0.8020
$0.8020 / $1.0400 Buy Now
DISTI # ECQ-UBAF182K
Avnet Americas Safety Capacitor, 1800 pF, 300 VAC, 300 VAC, ? 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF182K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.1842
  • 2,000 $0.1805
  • 4,000 $0.1779
  • 6,000 $0.1729
  • 8,000 $0.1690
  • 10,000 $0.1659
  • 100,000 $0.1627
$0.1627 / $0.1842 Buy Now
DISTI # ECQUBAF182K
Avnet Abacus Safety Capacitor, 1800 pF, 300 VAC, 300 VAC, � 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUBAF182K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 51 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for ECQUBAF182K by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQUBAF182K by Panasonic Electronic Components

ECQUBAF182K
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Capacitance
0.0018 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
11.5 mm
Length
15.3 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Reference Standard
CAN; CSA; DEMKO; EN; UL
Surface Mount
NO
Terminal Pitch
12.5 mm
Terminal Shape
WIRE
Width
5 mm
Want to compare parts?
  1. ECQUBAF182K
    Panasonic Electronic Components
    Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for ECQUBAF182K

This table gives cross-reference parts and alternative options found for ECQUBAF182K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF182K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECQUBAF182KA Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQUBAF182K vs ECQUBAF182KA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQUBAF182K by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQUBAF182K by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQUBAF182K would you like to use for your alert(s)?
  • Please alert me when ECQUBAF182K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQUBAF182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQUBAF182K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQUBAF182K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQUBAF182K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQUBAF182K by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: