-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQUAAF105KA by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH6249
|
Newark | Suppression Cap, 1Uf, Class X2, 275V Rohs Compliant: Yes |Panasonic ECQUAAF105KA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 436 |
|
$1.8300 / $2.3000 | Buy Now |
DISTI #
ECQ-UAAF105KA
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ? 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (... more RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4240 / $0.4620 | Buy Now |
DISTI #
70484049
|
RS | ECQUA 1uF Polypropylene Film Capacitor 275 V ac +/-10%, Through Hole | Panasonic Electronic Componen... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 | RFQ |
DISTI #
ECQUAAF105KA
|
Avnet Abacus | Safety Capacitor 1 uF 275 VAC 10 X2 Metallized PP Radial Box 2 Pin Through Hole (Alt: ECQUAAF105KA... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF105KA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF105KA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for ECQUAAF105KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAF105KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQUAAF105K | Panasonic Electronic Components | $2.0082 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECQUAAF105KA vs ECQUAAF105K |
ECQUAAF105TA | Panasonic Electronic Components | $2.2737 | Film Capacitor, | ECQUAAF105KA vs ECQUAAF105TA |