-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC4553
|
Newark | Cap, 1Μf, 10%, Pp, Capacitance:1Μf, Suppression Class:X2, Product Range:Ecqua Series, Voltage Rating X:275V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 10%, Dv/Dt Rating:-, Capacitor Rohs Compliant: Yes |Panasonic ECQUAAF105K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$0.5910 / $1.2200 | Buy Now |
DISTI #
ECQ-UAAF105K
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ± 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UAAF105K) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3936 / $0.4457 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOUNT | 100 |
|
$0.4760 / $1.0200 | Buy Now |
|
Quest Components | FILM CAPACITOR, POLYPROPYLENE, 10% +TOL, 10% -TOL, 1UF, THROUGH HOLE MOUNT (Also Known As: ECQ-UAAF105K) | 100 |
|
$0.4760 / $1.0200 | Buy Now |
DISTI #
ECQUAAF105K
|
TME | Capacitor: polypropylene, ECQUA, 1uF, 26x19x12mm, THT, ±10%, 22.5mm Min Qty: 1 | 171 |
|
$1.7800 / $3.9400 | Buy Now |
|
NexGen Digital | 12 |
|
RFQ | ||
DISTI #
ECQUAAF105K
|
Avnet Abacus | Safety Capacitor, 1 uF, 275 VAC, � 10%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: ECQUAAF105K) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | 1uF ��10% X2 275V Plugin,P=22.5mm Suppression Capacitors ROHS | 200 |
|
$0.2509 / $0.4982 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAF105K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAF105K
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 275 V | |
Reference Standard | CAN; CSA; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |