There are no models available for this part yet.
Overview of ECQU3A473MG by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for ECQU3A473MG by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT | 4 |
|
$3.0000 / $4.0000 | Buy Now | ||
Quest Components | CAPACITOR, METALLIZED FILM, POLYESTER, 0.047 uF, THROUGH HOLE MOUNT (Also Known As: ECQ-U3A473MG) | 4 |
|
$3.0000 / $4.0000 | Buy Now | ||
DISTI #
ECQU3A473MG
|
Avnet Abacus | Safety Capacitor, 0.047 uF, 300 VAC, � 20%, X1, Metallized Polyester, Radial Box - 2 Pin, Through Hole (Alt: ECQU3A473MG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECQU3A473MG by Panasonic Electronic Components
Part Data Attributes for ECQU3A473MG by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
Panasonic
|
Additional Feature
|
FLAME PROOF
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
13 mm
|
JESD-609 Code
|
e3
|
Length
|
15 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
300 V
|
Reference Standard
|
CSA; UL; VDE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
12.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Related Parts for ECQU3A473MG
-
ECQU2A473MLFixed Capacitors
-
ERJP14F2201UFixed Resistors
-
215083-6Headers and Edge Type Connectors
-
D8V0L1B2LP-7BTransient Suppressors
-
OPA548TOperational Amplifiers
-
SXF-41T-P0.7Terminals and Terminal Blocks
-
IT136Small Signal Bipolar Transistors
-
SN74AHC08PWRGates
-
MAX6369KA+TPower Management Circuits