Part Details for ECQU2A273KV by Panasonic Electronic Components
Results Overview of ECQU2A273KV by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQU2A273KV Information
ECQU2A273KV by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECQU2A273KV
ECQU2A273KV CAD Models
ECQU2A273KV Part Data Attributes
|
ECQU2A273KV
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQU2A273KV
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, POLYESTER, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 17.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | CSA; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |