Part Details for ECQK1102GZ by Panasonic Electronic Components
Overview of ECQK1102GZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQK1102GZ
ECQK1102GZ CAD Models
ECQK1102GZ Part Data Attributes
|
ECQK1102GZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQK1102GZ
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER AND POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for ECQK1102GZ
This table gives cross-reference parts and alternative options found for ECQK1102GZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQK1102GZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWSV0100G10200000200 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQK1102GZ vs AWSV0100G10200000200 |
AWSV0100G1020000D200 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQK1102GZ vs AWSV0100G1020000D200 |
ECQK1102GZ3 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQK1102GZ vs ECQK1102GZ3 |
AWS102GB100CK | Film Capacitor, Polyester And Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQK1102GZ vs AWS102GB100CK |
AWS102GA100CK | Film Capacitor, Polyester And Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQK1102GZ vs AWS102GA100CK |
ECQK1102GZ9 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQK1102GZ vs ECQK1102GZ9 |
AWSV0100G1020000D210 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQK1102GZ vs AWSV0100G1020000D210 |
AWS102GA100B | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQK1102GZ vs AWS102GA100B |
AWSF0100G10200000050 | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQK1102GZ vs AWSF0100G10200000050 |
ECQK1102GZW | CAPACITOR, FILM/FOIL, POLYESTER AND POLYPROPYLENE, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQK1102GZ vs ECQK1102GZW |