Part Details for ECQE2475RJ3 by Panasonic Electronic Components
Overview of ECQE2475RJ3 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2475RJ3
ECQE2475RJ3 CAD Models
ECQE2475RJ3 Part Data Attributes
|
ECQE2475RJ3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2475RJ3
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2475RJ3
This table gives cross-reference parts and alternative options found for ECQE2475RJ3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2475RJ3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
X6784.7-5-250 | ASC Capacitors | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs X6784.7-5-250 |
MEF-475J0250DB2322 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEF-475J0250DB2322 |
MEB-475J0250DT1223 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEB-475J0250DT1223 |
MEB-475J0250DB1225 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEB-475J0250DB1225 |
MEF-475J0250DB2321 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEF-475J0250DB2321 |
MMX475J250ADK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ECQE2475RJ3 vs MMX475J250ADK |
MEB-475J0250DT1227 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEB-475J0250DT1227 |
MMX475J250RK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ECQE2475RJ3 vs MMX475J250RK |
MEB-475J0250DB1226 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE2475RJ3 vs MEB-475J0250DB1226 |
MMX475J250AGK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | ECQE2475RJ3 vs MMX475J250AGK |