-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 4118, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1201
|
Newark | Capacitor Polyester Film, 0.047Uf, 250Vdc, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 10%, Voltage(Ac):150V, Voltage(Dc):250V Rohs Compliant: Yes |Panasonic ECQE2473KF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2929 |
|
$0.0900 | Buy Now |
DISTI #
ECQ-E2473KF
|
Avnet Americas | Film Capacitor, 0.047 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E2473KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Bulk | 2406 |
|
$0.0608 / $0.0652 | Buy Now |
DISTI #
49W1201
|
Avnet Americas | Film Capacitor, 0.047 uF, 150 V, 250 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: 49W1201) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 2 Days Container: Bulk | 1111 Partner Stock |
|
$0.1620 / $0.3660 | Buy Now |
DISTI #
ECQE2473KF
|
TME | Capacitor: polyester, 47nF, 250VDC, 7.5mm, ±10%, 10.3x4.5x7.5mm Min Qty: 2 | 424 |
|
$0.0820 / $0.3650 | Buy Now |
DISTI #
ECQE2473KF
|
Avnet Abacus | Film Capacitor, 0.047 uF, 150 V, 250 V, � 10%, Metallized PET, Radial Leaded (Alt: ECQE2473KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2473KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2473KF
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 4118, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |