Part Details for ECQE2393MBB by Panasonic Electronic Components
Overview of ECQE2393MBB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2393MBB
ECQE2393MBB CAD Models
ECQE2393MBB Part Data Attributes
|
ECQE2393MBB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2393MBB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2393MBB
This table gives cross-reference parts and alternative options found for ECQE2393MBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2393MBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2393MB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2393MBB vs ECQE2393MB |
MPEM393M2ETR-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2393MBB vs MPEM393M2ETR-7.5 |
6TL2ERB393MAN | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2393MBB vs 6TL2ERB393MAN |
250MMB393M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQE2393MBB vs 250MMB393M |
MDDSA2E393M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Chemical Co America Ltd | ECQE2393MBB vs MDDSA2E393M |
ECQE2393MB2 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2393MBB vs ECQE2393MB2 |
MPEM393M2E-7.5 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQE2393MBB vs MPEM393M2E-7.5 |
ECQE2393RMB | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2393MBB vs ECQE2393RMB |
MDD2E393M | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2393MBB vs MDD2E393M |
6TL2ERB393MAF | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2393MBB vs 6TL2ERB393MAF |