Part Details for ECQE2225KB2 by Panasonic Electronic Components
Overview of ECQE2225KB2 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE2225KB2
ECQE2225KB2 CAD Models
ECQE2225KB2 Part Data Attributes
|
ECQE2225KB2
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2225KB2
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Copper (Cu) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE2225KB2
This table gives cross-reference parts and alternative options found for ECQE2225KB2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2225KB2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMHV0250K2250000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2225KB2 vs MMHV0250K2250000D200 |
ECQE2225RKW | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2225KB2 vs ECQE2225RKW |
MEF-225K0250DB2278 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE2225KB2 vs MEF-225K0250DB2278 |
MMCV0250K2250000D200 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2225KB2 vs MMCV0250K2250000D200 |
MMX225K250BFK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2225KB2 vs MMX225K250BFK |
DMF225K250ETA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECQE2225KB2 vs DMF225K250ETA |
MMHV0250K2250000D210 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2225KB2 vs MMHV0250K2250000D210 |
BA72.210250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | ECQE2225KB2 vs BA72.210250 |
ECQE2225KB6 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE2225KB2 vs ECQE2225KB6 |
6TL2ERB225KAF | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQE2225KB2 vs 6TL2ERB225KAF |