-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 4124, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2124JFB
|
Avnet Americas | Cap Film 0.12uF 250V PET 5% (10.3 X 6 X 14mm) Radial 7.5mm 105?C Bulk - Bulk (Alt: ECQ-E2124JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1120 / $0.1220 | Buy Now |
DISTI #
ECQE2124JFB
|
TME | Capacitor: polyimide, ECQE, 0.12uF, 10.3x6x14mm, THT, ±5%, 7.5mm Min Qty: 500 | 0 |
|
$0.1260 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2124JFB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2124JFB
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 4124, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ECQE2124JFB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2124JFB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE2124JF6 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE2124JFB vs ECQE2124JF6 |
ECQE2124RJF | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.12uF, Through Hole Mount, 4124, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQE2124JFB vs ECQE2124RJF |