Datasheets
ECQE12562RKF by: Panasonic Electronic Components

Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 6130, RADIAL LEADED

Part Details for ECQE12562RKF by Panasonic Electronic Components

Overview of ECQE12562RKF by Panasonic Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Electronic Manufacturing

Price & Stock for ECQE12562RKF

Part # Distributor Description Stock Price Buy
DISTI # ECQ-E12562RKF
Avnet Americas Cap Film 0.0056uF 1250V PET 10% (15.5 X 7.5 X 18mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECQ-E12562RKF) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 39 Weeks, 0 Days Container: Ammo Pack 0
  • 400 $0.4320
  • 800 $0.4233
  • 1,600 $0.4173
  • 2,400 $0.4054
  • 3,200 $0.3965
  • 4,000 $0.3890
  • 40,000 $0.3816
$0.3816 / $0.4320 Buy Now
DISTI # ECQE12562RKF
TME Capacitor: polyimide, ECQE, 0.0056uF, 15.5x7.5x18mm, THT, ±10% Min Qty: 400 0
  • 400 $0.2140
$0.2140 RFQ

Part Details for ECQE12562RKF

ECQE12562RKF CAD Models

ECQE12562RKF Part Data Attributes

ECQE12562RKF Panasonic Electronic Components
Buy Now Datasheet
Compare Parts:
ECQE12562RKF Panasonic Electronic Components Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 6130, RADIAL LEADED
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PANASONIC CORP
Package Description , 6130
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Factory Lead Time 39 Weeks
Samacsys Manufacturer Panasonic
Additional Feature FLAME PROOF
Capacitance 0.0056 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Height 18 mm
JESD-609 Code e3
Length 15.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 125 V
Rated (DC) Voltage (URdc) 1250 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Width 7.5 mm

Alternate Parts for ECQE12562RKF

This table gives cross-reference parts and alternative options found for ECQE12562RKF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12562RKF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ECQE12562KF3 Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components ECQE12562RKF vs ECQE12562KF3
ECQE12562KFB Film Capacitor, Polyester, 1250V, 10% +Tol, 10% -Tol, 0.0056uF, Through Hole Mount, 6130, RADIAL LEADED Panasonic Electronic Components ECQE12562RKF vs ECQE12562KFB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE12562RKF by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE12562RKF by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE12562RKF would you like to use for your alert(s)?
  • Please alert me when ECQE12562RKF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE12562RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE12562RKF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE12562RKF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE12562RKF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE12562RKF by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: