Part Details for ECQE12473JE by Panasonic Electronic Components
Overview of ECQE12473JE by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12473JE
ECQE12473JE CAD Models
ECQE12473JE Part Data Attributes
|
ECQE12473JE
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12473JE
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12473JE
This table gives cross-reference parts and alternative options found for ECQE12473JE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12473JE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE12473RJF | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECQE12473JE vs ECQE12473RJF |
MMC473J1250AN | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs MMC473J1250AN |
MMHV1250J4730000D210 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12473JE vs MMHV1250J4730000D210 |
ECQE12473JF6 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs ECQE12473JF6 |
MMC473J1250RKK | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs MMC473J1250RKK |
ECQE12473JEB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs ECQE12473JEB |
MMHV1250J4730000D200 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12473JE vs MMHV1250J4730000D200 |
MMHS1250J47300000200 | Nissei Electric Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 1250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12473JE vs MMHS1250J47300000200 |
ECQE12473JF9 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs ECQE12473JF9 |
MMCV1250J4730000D200 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | ECQE12473JE vs MMCV1250J4730000D200 |