Part Details for ECQE12393MFZ by Panasonic Electronic Components
Overview of ECQE12393MFZ by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE12393MFZ
ECQE12393MFZ CAD Models
ECQE12393MFZ Part Data Attributes
|
ECQE12393MFZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12393MFZ
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.039 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for ECQE12393MFZ
This table gives cross-reference parts and alternative options found for ECQE12393MFZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12393MFZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQE2393MB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | ECQE12393MFZ vs ECQE2393MB |
MPEM393M2ETR-7.5 | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECQE12393MFZ vs MPEM393M2ETR-7.5 |
6TL2ERB393MAN | Samwha Electronics | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | ECQE12393MFZ vs 6TL2ERB393MAN |
250MMB393M | Rubycon Corporation | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12393MFZ vs 250MMB393M |
MDDSA2E393M | Hitachi Chemical Co America Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12393MFZ vs MDDSA2E393M |
ECQE2393MB2 | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | ECQE12393MFZ vs ECQE2393MB2 |
MPEM393M2E-7.5 | MERITEK Electronics Corporation | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | ECQE12393MFZ vs MPEM393M2E-7.5 |
ECQE2393RMB | Panasonic Electronic Components | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | ECQE12393MFZ vs ECQE2393RMB |
MDD2E393M | Hitachi Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQE12393MFZ vs MDD2E393M |
6TL2ERB393MAF | Samwha Electronics | Check for Price | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount, RADIAL LEADED | ECQE12393MFZ vs 6TL2ERB393MAF |