ECQE12154JFB
Description: Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED

Overview of ECQE12154JFB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

Price & Stock for ECQE12154JFB by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ECQ-E12154JFB
Avnet Americas Cap Film 0.15uF 1250V PET 5% (31 X 12 X 28mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E12154JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8565
  • 2,000 $0.8392
  • 4,000 $0.8274
  • 6,000 $0.8038
  • 8,000 $0.7860
  • 10,000 $0.7713
  • 100,000 $0.7565
$0.7565 / $0.8565 Buy Now
Quest Components   240
  • 1 $2.7272
  • 101 $1.3636
  • 221 $1.2613
$1.2613 / $2.7272 Buy Now

CAD Models for ECQE12154JFB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ECQE12154JFB by Panasonic Electronic Components

ECQE12154JFB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
28 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
FLAME PROOF
Capacitance
0.15 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
28 mm
JESD-609 Code
e3
Length
31 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
125 V
Rated (DC) Voltage (URdc)
1250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
22.5 mm
Terminal Shape
WIRE
Width
12 mm
Want to compare parts?
  1. ECQE12154JFB
    Panasonic Electronic Components
    Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQE12154JFB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQE12154JFB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQE12154JFB would you like to use for your alert(s)?
  • Please alert me when ECQE12154JFB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQE12154JFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQE12154JFB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQE12154JFB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQE12154JFB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQE12154JFB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: