-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 8324, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E12153RJF
|
Avnet Americas | Cap Film 0.015uF 1250V PET 5% (21 X 6 X 18.5mm) Radial 7.5mm 105?C Ammo Pack - Ammo Pack (Alt: ECQ-E12153RJF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.4918 / $0.5360 | Buy Now |
DISTI #
ECQE12153RJF
|
TME | Capacitor: polyimide, ECQE, 0.015uF, 21x6x18.5mm, THT, ±5%, 7.5mm Min Qty: 500 | 0 |
|
$0.2990 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE12153RJF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE12153RJF
Panasonic Electronic Components
Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 8324, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 8324 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 125 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ECQE12153RJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE12153RJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQE12153JF6 | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQE12153RJF vs ECQE12153JF6 |
ECQE12153JFB | Film Capacitor, Polyester, 1250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 8324, RADIAL LEADED | Panasonic Electronic Components | ECQE12153RJF vs ECQE12153JFB |