Part Details for ECQB2182JF by Panasonic Electronic Components
Overview of ECQB2182JF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2182JF
ECQB2182JF CAD Models
ECQB2182JF Part Data Attributes
|
ECQB2182JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2182JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7.5 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ECQB2182JF
This table gives cross-reference parts and alternative options found for ECQB2182JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2182JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECQB2182JF4 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs ECQB2182JF4 |
6TX2DRB182JCS | Samwha Electronics | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs 6TX2DRB182JCS |
ECQB2182JF9 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs ECQB2182JF9 |
6TX2DRB182JAN | Samwha Electronics | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs 6TX2DRB182JAN |
200F2S182J | Rubycon Corporation | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs 200F2S182J |
5TY2DRB182JCS | Samwha Electronics | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs 5TY2DRB182JCS |
ECQB2182JF5 | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs ECQB2182JF5 |
ECQB2182JFW | Panasonic Electronic Components | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB2182JF vs ECQB2182JFW |