Part Details for ECQB2103JF by Panasonic Electronic Components
Overview of ECQB2103JF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2103JF
ECQB2103JF CAD Models
ECQB2103JF Part Data Attributes
|
ECQB2103JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2103JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for ECQB2103JF
This table gives cross-reference parts and alternative options found for ECQB2103JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2103JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRP103J200L10MMF | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB2103JF vs NRP103J200L10MMF |
6TX2DRB103JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2103JF vs 6TX2DRB103JAF |
200F2S103J | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2103JF vs 200F2S103J |
5TY2DRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2103JF vs 5TY2DRB103JCS |
NRP103J200L10F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2103JF vs NRP103J200L10F2 |
6TX2DRB103JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2103JF vs 6TX2DRB103JCS |
5TY2DRB103JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2103JF vs 5TY2DRB103JAF |
503N2003103JR | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Matsuo Electric Co Ltd | ECQB2103JF vs 503N2003103JR |
6TX2DRB103JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2103JF vs 6TX2DRB103JAN |
ECQB2103JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQB2103JF vs ECQB2103JFW |