Part Details for ECQB2102JFW by Panasonic Electronic Components
Overview of ECQB2102JFW by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB2102JFW
ECQB2102JFW CAD Models
ECQB2102JFW Part Data Attributes
|
ECQB2102JFW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2102JFW
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for ECQB2102JFW
This table gives cross-reference parts and alternative options found for ECQB2102JFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2102JFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2DRB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JFW vs 5TY2DRB102JCS |
6TX2DRB102JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JFW vs 6TX2DRB102JAN |
6TX2DRB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JFW vs 6TX2DRB102JCS |
200F2S102J | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2102JFW vs 200F2S102J |
6030.0015200A | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ASC Capacitors | ECQB2102JFW vs 6030.0015200A |
NRP102J200F2 | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECQB2102JFW vs NRP102J200F2 |
ECQB2102JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JFW vs ECQB2102JF4 |
ECQB2102JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JFW vs ECQB2102JF5 |
PEN102J2D | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB2102JFW vs PEN102J2D |
5TY2DRB102JAM | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JFW vs 5TY2DRB102JAM |