Part Details for ECQB2102JF by Panasonic Electronic Components
Overview of ECQB2102JF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB2102JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | FILM RAD 1nF 5% 200V 7.5mm POLYESTER RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB2102JF
ECQB2102JF CAD Models
ECQB2102JF Part Data Attributes
|
ECQB2102JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB2102JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for ECQB2102JF
This table gives cross-reference parts and alternative options found for ECQB2102JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB2102JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TY2DRB102JCS | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JF vs 5TY2DRB102JCS |
ECQB2102JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JF vs ECQB2102JF3 |
5TY2DRB102JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JF vs 5TY2DRB102JAN |
ECQB2102JFW | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JF vs ECQB2102JFW |
6TX2DRB102JAN | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JF vs 6TX2DRB102JAN |
PEN102J2D | Film Capacitor, Polyester, 200V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB2102JF vs PEN102J2D |
5TY2DRB102JAF | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB2102JF vs 5TY2DRB102JAF |
200F2S102J | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB2102JF vs 200F2S102J |
ECQB2102JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JF vs ECQB2102JF5 |
ECQB2102JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 200V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB2102JF vs ECQB2102JF9 |