Part Details for ECQB1H472JF4 by Panasonic Electronic Components
Overview of ECQB1H472JF4 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1H472JF4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | FILM RAD 4.7nF 5% 50VDC DIA 5mm 85C Taping Straight RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1H472JF4
ECQB1H472JF4 CAD Models
ECQB1H472JF4 Part Data Attributes
|
ECQB1H472JF4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H472JF4
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H472JF4
This table gives cross-reference parts and alternative options found for ECQB1H472JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H472JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50F2S472J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H472JF4 vs 50F2S472J |
ECQB1H472JSW | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H472JF4 vs ECQB1H472JSW |
AMC472J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H472JF4 vs AMC472J50AC |
AMZ472J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H472JF4 vs AMZ472J50BCK |
AMZ472J50BB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H472JF4 vs AMZ472J50BB |
AMCS0050J4720000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H472JF4 vs AMCS0050J4720000C220 |
AMCV0050J4720000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H472JF4 vs AMCV0050J4720000D220 |
5TE1HRB472JRN | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H472JF4 vs 5TE1HRB472JRN |
ECQB1H472JAW | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H472JF4 vs ECQB1H472JAW |
AMC472J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0047uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H472JF4 vs AMC472J50BC |