Part Details for ECQB1H334JF by Panasonic Electronic Components
Overview of ECQB1H334JF by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQB1H334JF
ECQB1H334JF CAD Models
ECQB1H334JF Part Data Attributes
|
ECQB1H334JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H334JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for ECQB1H334JF
This table gives cross-reference parts and alternative options found for ECQB1H334JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H334JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5TS1HRB334JAF | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H334JF vs 5TS1HRB334JAF |
MTFFV0050J3340000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H334JF vs MTFFV0050J3340000D210 |
50SMC334JST | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H334JF vs 50SMC334JST |
ECQB1H334JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H334JF vs ECQB1H334JF9 |
6EB1HRB334JRN050CC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H334JF vs 6EB1HRB334JRN050CC |
MTF334J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H334JF vs MTF334J50AC |
ECQB1H334JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H334JF vs ECQB1H334JF5 |
NRP334J50L26MMF | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | ECQB1H334JF vs NRP334J50L26MMF |
MTFFV0050J33400000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H334JF vs MTFFV0050J33400000200 |
5TE1HRB334JCS | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1H334JF vs 5TE1HRB334JCS |