Part Details for ECQB1H223JFW by Panasonic Electronic Components
Overview of ECQB1H223JFW by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1H223JFW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | FILM RAD 22uF 5% 50VDC DIA 5mm 85C Bulk Crimpt RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1H223JFW
ECQB1H223JFW CAD Models
ECQB1H223JFW Part Data Attributes
|
ECQB1H223JFW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H223JFW
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H223JFW
This table gives cross-reference parts and alternative options found for ECQB1H223JFW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H223JFW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMZ223J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H223JFW vs AMZ223J50BCK |
MTFFV0050J2230000D210 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JFW vs MTFFV0050J2230000D210 |
5TS1HRB223JAN | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1H223JFW vs 5TS1HRB223JAN |
AMCV0050J2230000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JFW vs AMCV0050J2230000D220 |
50F2M223J | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1H223JFW vs 50F2M223J |
MMT223J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H223JFW vs MMT223J50BCK |
MMTD0050J22300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JFW vs MMTD0050J22300000050 |
AMCF0050J22310500050 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H223JFW vs AMCF0050J22310500050 |
AMC223J50AC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H223JFW vs AMC223J50AC |
ECQB1H223JF3 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H223JFW vs ECQB1H223JF3 |