Part Details for ECQB1H182JF by Panasonic Electronic Components
Overview of ECQB1H182JF by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1H182JF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Avnet Abacus | FILM RAD 1.8nF 5% 50VDC DIA 5mm 85C Bulk Straight RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1H182JF
ECQB1H182JF CAD Models
ECQB1H182JF Part Data Attributes
|
ECQB1H182JF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H182JF
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.0018 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1H182JF
This table gives cross-reference parts and alternative options found for ECQB1H182JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H182JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1H182JA3 | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQB1H182JF vs ECQB1H182JA3 |
QYXIH182JTP1FD | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECQB1H182JF vs QYXIH182JTP1FD |
AMZ182J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.0018uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H182JF vs AMZ182J50ACK |
AMZV0050J1820000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H182JF vs AMZV0050J1820000D210 |
AMZV0050J18200000200 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H182JF vs AMZV0050J18200000200 |
AMC182J50AB | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT | Nissei Electric Co Ltd | ECQB1H182JF vs AMC182J50AB |
AMCV0050J1820000D220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H182JF vs AMCV0050J1820000D220 |
ECQB1H182JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H182JF vs ECQB1H182JF5 |
AMZS0050J1820000C220 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H182JF vs AMZS0050J1820000C220 |
ECQB1H182JF4 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H182JF vs ECQB1H182JF4 |