There are no models available for this part yet.
Overview of ECQB1823JF by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ECQB1823JF by Panasonic Electronic Components
Part Data Attributes for ECQB1823JF by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.082 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for ECQB1823JF
This table gives cross-reference parts and alternative options found for ECQB1823JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1823JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQB1823JF5 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1823JF vs ECQB1823JF5 |
5TY2ARB823JRN | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQB1823JF vs 5TY2ARB823JRN |
AMZ823J100BCK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1823JF vs AMZ823J100BCK |
AMZV0100J8230000D210 | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1823JF vs AMZV0100J8230000D210 |
EPEM823J2A | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | ECQB1823JF vs EPEM823J2A |
AMZ823J100AC | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1823JF vs AMZ823J100AC |
6TL2ARB823JAF | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECQB1823JF vs 6TL2ARB823JAF |
100SMC823J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.082uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | ECQB1823JF vs 100SMC823J |
MMHV0100J82300000200 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1823JF vs MMHV0100J82300000200 |
MMHD0100J82300000050 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.082uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1823JF vs MMHD0100J82300000050 |