ECQB1333JF4
Panasonic Electronic Components
Description: CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of ECQB1333JF4 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECQB1333JF4 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECQB1333JF4 by Panasonic Electronic Components

ECQB1333JF4
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
10 mm
JESD-609 Code
e3
Length
7.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. ECQB1333JF4
    Panasonic Electronic Components
    CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for ECQB1333JF4

This table gives cross-reference parts and alternative options found for ECQB1333JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1333JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MEF-333J0100DB2076 CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Hua Jung Co Ltd ECQB1333JF4 vs MEF-333J0100DB2076
6TX2ARB333JAF CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1333JF4 vs 6TX2ARB333JAF
ECQB1333JF5 CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECQB1333JF4 vs ECQB1333JF5
6EB2ARB333JCS050AA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1333JF4 vs 6EB2ARB333JCS050AA
QYX2A333JTP3 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation ECQB1333JF4 vs QYX2A333JTP3
6TX2ARB333JAN CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1333JF4 vs 6TX2ARB333JAN
100F2S333J CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Rubycon Corporation ECQB1333JF4 vs 100F2S333J
6EB2ARB333JCS075CA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1333JF4 vs 6EB2ARB333JCS075CA
MMT333J100RC CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd ECQB1333JF4 vs MMT333J100RC
6EB2ARB333JAG050BA CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.033uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics ECQB1333JF4 vs 6EB2ARB333JAG050BA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECQB1333JF4 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECQB1333JF4 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECQB1333JF4 would you like to use for your alert(s)?
  • Please alert me when ECQB1333JF4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECQB1333JF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECQB1333JF4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECQB1333JF4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECQB1333JF4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECQB1333JF4 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: