Part Details for ECQB1102JF4 by Panasonic Electronic Components
Results Overview of ECQB1102JF4 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQB1102JF4 Information
ECQB1102JF4 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for ECQB1102JF4
ECQB1102JF4 CAD Models
ECQB1102JF4 Part Data Attributes
|
ECQB1102JF4
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1102JF4
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for ECQB1102JF4
This table gives cross-reference parts and alternative options found for ECQB1102JF4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1102JF4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5TY2ARB102JAF | Samwha Electronics | Check for Price | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 5TY2ARB102JAF |
MEF-103J0100DB1077 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs MEF-103J0100DB1077 |
MEF-103J0100DT1075 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs MEF-103J0100DT1075 |
6EB1ABB102JAN050BA | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 6EB1ABB102JAN050BA |
6EB2ARB102JCS050AA | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 6EB2ARB102JCS050AA |
6EB2ARB102JAN050BA | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 6EB2ARB102JAN050BA |
MEF-103J0100DB1072 | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs MEF-103J0100DB1072 |
MEF-103J0100DB107B | Hua Jung Co Ltd | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs MEF-103J0100DB107B |
6EB2ARB102JAM050AA | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 6EB2ARB102JAM050AA |
6EB2ARB102JAM050BA | Samwha Electronics | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | ECQB1102JF4 vs 6EB2ARB102JAM050BA |