Part Details for ECQ-V1H474JL3 by Panasonic Electronic Components
Overview of ECQ-V1H474JL3 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-V1H474JL3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2235
|
Newark | Capacitor Polyester Film, 0.47Uf, 50Vdc, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.47Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECQ-V1H474JL3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for ECQ-V1H474JL3
ECQ-V1H474JL3 CAD Models
ECQ-V1H474JL3 Part Data Attributes
|
ECQ-V1H474JL3
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-V1H474JL3
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |