Part Details for ECQ-V1H473JL5 by Panasonic Electronic Components
Overview of ECQ-V1H473JL5 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-V1H473JL5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-V1H473JL5
|
Avnet Americas | Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-V1H473JL5) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0361 / $0.0409 | Buy Now |
|
Bristol Electronics | 2232 |
|
RFQ | ||
DISTI #
ECQ-V1H473JL5
|
Avnet Americas | Cap Film 0.047uF 50V PET 5% (7.3 X 3.2 X 5mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-V1H473JL5) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0361 / $0.0409 | Buy Now |
Part Details for ECQ-V1H473JL5
ECQ-V1H473JL5 CAD Models
ECQ-V1H473JL5 Part Data Attributes:
|
ECQ-V1H473JL5
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ECQ-V1H473JL5
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |