Part Details for ECQ-V1H473JL by Panasonic Electronic Components
Overview of ECQ-V1H473JL by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-V1H473JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32R8867
|
Newark | Capacitor Polyester Film, 0.047Uf, 50V, 5%, Radial, Dielectric Type:Metallized Pet Stacked, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.047Μf, Capacitance Tolerance:± 5%, Voltage(Ac):40V, Voltage(Dc):50V Rohs Compliant: Yes |Panasonic ECQ-V1H473JL Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECQ-V1H473JL
|
Avnet Americas | Film Capacitor, 0.047 uF, 50 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-V1H473JL) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 12000 |
|
RFQ | |
|
Bristol Electronics | 545 |
|
RFQ | ||
DISTI #
ECQ-V1H473JL
|
Avnet Americas | Film Capacitor, 0.047 uF, 50 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-V1H473JL) RoHS: Compliant Min Qty: 12000 Package Multiple: 1000 Container: Bulk | 12000 |
|
RFQ |