-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UBAF272KA-ND
|
DigiKey | CAP FILM 0.0027UF 10% 300VAC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2184 | Buy Now |
DISTI #
ECQ-UBAF272KA
|
Avnet Americas | Safety Capacitor, 2700 pF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF272KA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1696 / $0.1920 | Buy Now |
DISTI #
667-ECQ-UBAF272KA
|
Mouser Electronics | Film Capacitors 300VAC 0.0027uF 10% LS=12.5mm Lead Cut RoHS: Compliant | 679 |
|
$0.2000 / $0.6400 | Buy Now |
DISTI #
72132692
|
RS | Capacitor, Metalized Polypropylene Film,300VAC, 0.0027uF, +-10% ,ECQ-UB Series | Panasonic Electronic Components ECQ-UBAF272KA RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2900 / $0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1699 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.0027uF ±10% - 15.3x5.0x11.5mm LS=12.5mm - Straight - Lead Cut 4.0mm RoHS: Compliant | 0 |
|
$0.1757 / $0.2108 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.0027uF ±10% - 15.3x5.0x11.5mm LS=12.5mm - Straight - Lead Cut 4.0mm RoHS: Compliant | 0 |
|
$0.1757 / $0.2108 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 2.7nF 300VAC ±10% 15.3x5x11.5 12.5MM THT | 0 |
|
$1.0505 / $1.1556 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy