-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-UBAF122K-ND
|
DigiKey | CAP FILM 0.0012UF 10% 300VAC RAD Min Qty: 1000 Lead time: 29 Weeks Container: Bulk | Limited Supply - Call |
|
$0.2225 | Buy Now |
DISTI #
ECQ-UBAF122K
|
Avnet Americas | Safety Capacitor, 1200 pF, 300 VAC, 300 VAC, ± 10%, X1 / Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF122K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1627 / $0.1842 | Buy Now |
DISTI #
667-ECQ-UBAF122K
|
Mouser Electronics | Film Capacitors 300VAC 0.0012uF 10% LS=12.5mm ST RoHS: Compliant | 567 |
|
$0.1960 / $0.7500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1630 | Buy Now |
|
Onlinecomponents.com | Metallized Polypropylene Film Capacitor - 300VAC - 0.0012uF ±10% - 15.3x5.0x11.5mm LS=12.5mm - Straight RoHS: Compliant | 0 |
|
$0.1685 / $0.2022 | Buy Now |
|
Master Electronics | Metallized Polypropylene Film Capacitor - 300VAC - 0.0012uF ±10% - 15.3x5.0x11.5mm LS=12.5mm - Straight RoHS: Compliant | 0 |
|
$0.1685 / $0.2022 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 1.2nF 300VAC ±10% 15.3x5x11.5 12.5MM THT | 0 |
|
$1.0069 / $1.1076 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy