-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECQ-UAAF105S1 by Panasonic Electronic Components is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P124127-ND
|
DigiKey | CAP FILM 1UF 20% 275VAC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
548 In Stock |
|
$0.4814 / $1.3900 | Buy Now |
DISTI #
ECQ-UAAF105S1
|
Avnet Americas | Safety Capacitor, 1 uF, 275 VAC, ? 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (... more RoHS: Compliant Min Qty: 600 Package Multiple: 300 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4146 / $0.4517 | Buy Now |
DISTI #
667-ECQ-UAAF105S1
|
Mouser Electronics | Safety Capacitors 275VAC 1.0uF 20% L/S=22.5mm AEC-Q200 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 300 Lead time: 20 Weeks | 0 |
|
$0.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4145 / $0.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4145 / $0.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy