Part Details for ECQ-U3A153MGA by Panasonic Electronic Components
Overview of ECQ-U3A153MGA by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-U3A153MGA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W2112
|
Newark | Eol Ltb Jan/31/21 Replmt Ecq-Ubaf153Vg Rohs Compliant: Yes |Panasonic ECQ-U3A153MGA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ECQ-U3A153MGA
|
Avnet Americas | Cap Film 0.015uF 300VAC PET 20% 15 X 5mm RDL - Bulk (Alt: ECQ-U3A153MGA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
$0.1226 / $0.1388 | Buy Now |