Part Details for ECQ-U2A123ML by Panasonic Electronic Components
Overview of ECQ-U2A123ML by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQ-U2A123ML
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1983
|
Newark | Eol Ltb Jan/31/21 Replmt Ecq-Uaaf123M Rohs Compliant: Yes |Panasonic ECQ-U2A123ML Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_11311565
|
Arrow Electronics | Cap Film Suppression X2 0.012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1715 | Americas - 1785 |
|
$0.0768 | Buy Now |
DISTI #
25879049
|
Verical | Cap Film Suppression X2 0.012uF 275VAC PET 20% (15 X 5 X 11.5mm) Radial Plastic Rectangular Can 12.5mm 100°C Bag RoHS: Compliant Min Qty: 538 Package Multiple: 1 Date Code: 1715 | Americas - 1785 |
|
$0.0768 | Buy Now |