-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1937
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6823JFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2740 | Buy Now |
DISTI #
ECQ-E6823JFB-ND
|
DigiKey | CAP FILM 0.082UF 5% 630VDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2915 | Buy Now |
DISTI #
ECQ-E6823JFB
|
Avnet Americas | Film Capacitor, 0.082 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6823JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2337 / $0.2646 | Buy Now |
DISTI #
667-ECQ-E6823JFB
|
Mouser Electronics | Film Capacitors 630VDC 0.082uF 5% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.2920 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.2350 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 630V PET 5% (18.5 X 6.5 X 17mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2462 / $0.3743 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 630V PET 5% (18.5 X 6.5 X 17mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2462 / $0.3743 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 82nF 630VDC ±5% 18.5x6.5x17 10MM RADIAL | 0 |
|
$0.2307 / $0.2653 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy