-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1925
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6683KF3 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.2170 | Buy Now |
DISTI #
ECQ-E6683KF3-ND
|
DigiKey | CAP FILM 0.068UF 10% 630VDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2227 | Buy Now |
DISTI #
ECQ-E6683KF3
|
Avnet Americas | Film Capacitor, 0.068 uF, 250 V, 630 V, ? 10%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E6683KF3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1692 / $0.1844 | Buy Now |
DISTI #
667-ECQ-E6683KF3
|
Mouser Electronics | Film Capacitors 0.068uF 630VDC 10% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.2230 / $0.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.1631 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.068uF 630V PET 10% (18.5 X 5.8 X 16mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1624 / $0.2052 | Buy Now |
|
Master Electronics | Cap Film 0.068uF 630V PET 10% (18.5 X 5.8 X 16mm) Radial 5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1624 / $0.2052 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 68nF 630VDC ±10% 18.5x5.8x16 5MM RADIAL | 0 |
|
$0.2022 / $0.2325 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy