-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ECQ-E6333KFB-ND
|
DigiKey | CAP FILM 0.033UF 10% 630VDC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
436 In Stock |
|
$0.1020 / $0.3400 | Buy Now |
DISTI #
ECQ-E6333KFB
|
Avnet Americas | Film Capacitor, 0.033 uF, 250 V, 630 V, ? 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6333KFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1434 / $0.1562 | Buy Now |
DISTI #
667-ECQ-E6333KFB
|
Mouser Electronics | Film Capacitors 630VDC 0.033uF 10% MPET L/S=10mm RoHS: Compliant | 24 |
|
$0.1550 / $0.6200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1383 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1376 / $0.1633 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 630V PET 10% (12 X 6 X 16.9mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1376 / $0.1633 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 33nF 630VDC ±10% 12x6x16.9 10MM RADIAL | 0 |
|
$0.2040 / $0.2346 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy