Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Discont Ltb 09/29/2023 Rohs Compliant: Yes |Panasonic ECQ-E6332JF
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
-
1,000
$0.1410
-
2,500
$0.1270
|
$0.1270 / $0.1410
|
Buy Now
|
|
|
Avnet Americas
|
- Bulk (Alt: ECQ-E6332JF)
RoHS:
Compliant
Min Qty:
1000
Package Multiple:
1000
Lead time:
39 Weeks, 0 Days
Container:
Bulk
|
0
|
-
1,000
$0.1262
-
2,000
$0.1237
-
4,000
$0.1219
-
6,000
$0.1185
-
8,000
$0.1158
-
10,000
$0.1137
-
100,000
$0.1115
|
$0.1115 / $0.1262
|
Buy Now
|
|
|
TTI
|
Film Capacitors 630VDC .0033uF 5% MPET L/S=7.5mm
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
1000
Package Multiple:
1000
Container:
Bulk
|
Americas - 0
|
-
1,000
$0.1410
-
2,000
$0.1390
-
10,000
$0.1240
|
$0.1240 / $0.1410
|
Buy Now
|
|
|
Ozdisan Elektronik
|
CAP.FILM 3.3nF 630VDC ±5% 10x4.5x10 7.5MM RADIAL
|
0
|
|
$0.1817 / $0.2089
|
RFQ
|
-
Part Symbol
-
Footprint
-
3D Model
Want to compare parts?
-
Panasonic Electronic Components
VS
-