-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1812
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6225JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8000 | Buy Now |
DISTI #
ECQ-E6225JFW-ND
|
DigiKey | CAP FILM 2.2UF 5% 630VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7878 | Buy Now |
DISTI #
ECQ-E6225JFW
|
Avnet Americas | Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk - Bulk (Alt: ECQ-E6225JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6457 / $1.8634 | Buy Now |
DISTI #
667-ECQ-E6225JFW
|
Mouser Electronics | Film Capacitors 630VDC 2.2uF 5% MPET L/S=22.5mm RoHS: Compliant | 0 |
|
$1.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$1.6500 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.6000 / $3.3400 | Buy Now |
|
Onlinecomponents.com | Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.6000 / $3.3400 | Buy Now |
|
Master Electronics | Cap Film 2.2uF 630V PET 5% (31 X 19.5 X 34mm) Radial 22.5mm 105°C Bulk RoHS: Compliant | 0 |
|
$1.6000 / $3.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy