-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1762
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6183JF9 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1660 / $0.2210 | Buy Now |
DISTI #
ECQ-E6183JF9-ND
|
DigiKey | CAP FILM 0.018UF 5% 630VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
DISTI #
ECQ-E6183JF9
|
Avnet Americas | Cap Film 0.018uF 630V PET 5% (12 X 4.9 X 15mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E6183JF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$0.1603 / $0.1815 | Buy Now |
DISTI #
667-ECQ-E6183JF9
|
Mouser Electronics | Film Capacitors 630VDC 0.018uF 5% MPET L/S=5mm RoHS: Compliant | 0 |
|
$0.2200 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.1606 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.018uF 630V PET 5% (12 X 4.9 X 15mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1897 | Buy Now |
|
Master Electronics | Cap Film 0.018uF 630V PET 5% (12 X 4.9 X 15mm) Radial 5mm 105°C T/R RoHS: Compliant | 0 |
|
$0.1598 / $0.1897 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy