-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E6153RJF-ND
|
DigiKey | CAP FILM 0.015UF 5% 630VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2246 | Buy Now |
DISTI #
ECQ-E6153RJF
|
Avnet Americas | Film Capacitor, 0.015 uF, 250 V, 630 V, ? 5%, Metallized PET, Radial Leaded - Ammo Pack (Alt: ECQ-E6153RJF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1706 / $0.1860 | Buy Now |
DISTI #
667-ECQ-E6153RJF
|
Mouser Electronics | Film Capacitors 630VDC 0.015uF 5% MPET L/S=7.5mm RoHS: Compliant | 0 |
|
$0.2250 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.1645 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.015uF 630V PET 5% (12 X 5 X 13.2mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1638 / $0.1944 | Buy Now |
|
Master Electronics | Cap Film 0.015uF 630V PET 5% (12 X 5 X 13.2mm) Radial 7.5mm 105°C Ammo RoHS: Compliant | 0 |
|
$0.1638 / $0.1944 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 15nF 630VDC ±5% 12x5x13.2 7.5MM RADIAL | 0 |
|
$0.2238 / $0.2574 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy