-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1676
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6104JFB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2580 / $0.2830 | Buy Now |
DISTI #
10-ECQ-E6104JFB-ND
|
DigiKey | CAP FILM 0.1UF 5% 630VDC RADIAL Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
997 In Stock |
|
$0.2570 / $0.8300 | Buy Now |
DISTI #
ECQ-E6104JFB
|
Avnet Americas | Film Capacitor, 0.1 uF, 250 V, 630 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6104JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2410 / $0.2729 | Buy Now |
DISTI #
667-ECQ-E6104JFB
|
Mouser Electronics | Film Capacitors 630VDC 0.1uF 5% MPET L/S=10mm RoHS: Compliant | 822 |
|
$0.2690 / $0.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2420 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.1uF 630V PET 5% (18.5 X 6.3 X 19mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2539 / $0.3860 | Buy Now |
DISTI #
ECQ-E6104JFB
|
TTI | Film Capacitors 630VDC 0.1uF 5% MPET L/S=10mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.2350 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy