-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1662
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6102KF Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1090 / $0.1210 | Buy Now |
DISTI #
ECQ-E6102KF
|
Avnet Americas | Film Capacitor, 1000 pF, 250 V, 630 V, ± 10%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E6102KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0959 / $0.1085 | Buy Now |
|
Future Electronics | CAP FILM 1000PF 10% 630VDC RAD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0961 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.001uF 630V PET 10% (10 X 4.5 X 9.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
5876 In Stock |
|
$0.1036 / $0.1400 | Buy Now |
DISTI #
ECQ-E6102KF
|
TTI | Film Capacitors 630VDC 1000pF 10% MPET L/S=7.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 3800 In Stock |
|
$0.1010 / $0.1450 | Buy Now |
|
Master Electronics | Cap Film 0.001uF 630V PET 10% (10 X 4.5 X 9.5mm) Radial 7.5mm 105°C Bulk RoHS: Compliant |
5876 In Stock |
|
$0.1036 / $0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy