-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E4823JFB-ND
|
DigiKey | CAP FILM 0.082UF 5% 400VDC RAD Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2492 | Buy Now |
DISTI #
ECQ-E4823JFB
|
Avnet Americas | Film Capacitor, 0.082 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4823JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1935 / $0.2191 | Buy Now |
DISTI #
667-ECQ-E4823JFB
|
Mouser Electronics | Film Capacitors 400VDC 0.082uF 5% MPET L/S=10mm RoHS: Compliant | 0 |
|
$0.2500 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.1939 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.082uF 400V PET 5% (12 X 5.8 X 16mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2039 / $0.3100 | Buy Now |
|
Master Electronics | Cap Film 0.082uF 400V PET 5% (12 X 5.8 X 16mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.2039 / $0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy