-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1620
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4564JFW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4460 / $0.4840 | Buy Now |
DISTI #
ECQ-E4564JFW-ND
|
DigiKey | CAP FILM 0.56UF 5% 400VDC RADIAL Min Qty: 1000 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4882 | Buy Now |
DISTI #
ECQ-E4564JFW
|
Avnet Americas | Film Capacitor, 0.56 uF, 200 V, 400 V, ± 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4564JFW) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4045 / $0.4580 | Buy Now |
DISTI #
667-ECQ-E4564JFW
|
Mouser Electronics | Film Capacitors 400VDC 0.56uF 5% MPET L/S=15mm RoHS: Compliant | 0 |
|
$0.4890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks | 0 |
|
$0.4060 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4139 / $0.6223 | Buy Now |
|
Master Electronics | Cap Film 0.56uF 400V PET 5% (26 X 6.5 X 21mm) Radial 15mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.4139 / $0.6223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy