-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49W1607
|
Newark | Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4563JFB RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1890 / $0.2070 | Buy Now |
DISTI #
ECQ-E4563JFB-ND
|
DigiKey | CAP FILM 0.056UF 5% 400VDC RAD Min Qty: 1000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2264 | Buy Now |
DISTI #
ECQ-E4563JFB
|
Avnet Americas | Film Capacitor, 0.056 uF, 200 V, 400 V, ? 5%, Metallized PET, Radial Leaded - Bulk (Alt: ECQ-E4563JFB) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1827 / $0.1991 | Buy Now |
DISTI #
667-ECQ-E4563JFB
|
Mouser Electronics | Film Capacitors 400VDC 0.056uF 5% MPET L/S=10mm RoHS: Compliant | 1283 |
|
$0.1970 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks | 0 |
|
$0.1762 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.056uF 400V PET 5% (12 X 5 X 15mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1754 / $0.2082 | Buy Now |
|
Master Electronics | Cap Film 0.056uF 400V PET 5% (12 X 5 X 15mm) Radial 10mm 105°C Bulk RoHS: Compliant | 0 |
|
$0.1754 / $0.2082 | Buy Now |
|
Ozdisan Elektronik | CAP.FILM 56nF 400VDC ±5% 12x5x15 10MM RADIAL THT | 0 |
|
$0.1679 / $0.1931 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy